Laserliner DistanceMaster 100 Laser range finder 1/4" (6.3 mm) tripod adapter Reading range (max.) 100 m Calibrated to:
Documents & Downloads
Laser rangefinder
Highlights & Details
- Measuring range 0.05 m - 60 m
- measuring accuracy +/- 1.5 mm
- 1/4" tripod mount
- Pythagoras measurement
Facts
- Easy height measurement with Pythagoras measurement function to automatically determine the height
- The surface and volume function permit a seizing of room sizes, e.g. for the calculation of material quantities
- Simple determining of the space extent with the addition and substraction function
- 4 measuring levels selectable: front, tripod, reverse and pin
- Min / Max function for the determination of diagonal, horizontal and vertical lines
- Reference mode for easy transfer of lengths
- Plug-in pin for measurements from the corner
- 1/4" tripod connection
- Units (switchable) m/ft/inch.
Delivery
- Transport bag
- Measuring tip
- Batteries (2 x 1.5 V type AAA).
- Warranty: 24 months
- Manufacturer: Laserliner
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laser Rangefinders & Ultrasonic Distance Meters