
Highlights & Details
Cross-line laser EasyCross-Laser Green
Technical specifications
- Product type
Cross line laser
- Features
Self-levelling
- Accuracy (+/-)
0.5 mm/m
- Auto-adjustment range (+/-)
3°
- Laser category
2
- Visible beam length
15 m
- Operating time (battery-powered)
9 h
- Tripod thread mount
1/4"
5/8"
- Length
75 mm
- Width
58 mm
- Height
88 mm
- Dim
(L x W x H) 75 x 58 x 88 mm
- Weight
202 g
Manufacturer's standards (no certificate)
- Type
EasyCross-Laser Green Set
Documents & Downloads
Datasheet
Datasheet 2266545 Laserliner EasyCross-Laser Green Set Cross line laser Self-levelling
User & Safety Instructions
User & Safety Instructions 2266545 Laserliner EasyCross-Laser Green Set Cross line laser Self-levelling
User & Safety Instructions 2266545 Laserliner EasyCross-Laser Green Set Cross line laser Self-levelling
Warranty Terms
Warranty Terms 2266545 Laserliner EasyCross-Laser Green Set Cross line laser Self-levelling
Description
This text is machine translated.
Features
- Green laser technology
- extremely bright, green laser cross at the front in the DLD design results in a high quality of the lines, a clean, clear and thus well visible line image
- excellent for aligning tiles, wallpapers, pictures, etc.
- Automatic level: Automatic alignment by magnetically dampened pendulum system
- additional inclination function for aligning the inclined
- out-of-level: Optical signals indicate when the device is outside the leveling range
- Transport Lock: A pendulum lock protects the device during transport
- Green laser technology with 0°C...50°C temperature range
- Height-adjustable console with 1/4” and 5/8” tripod threads and magnets
Scope of delivery
- EasyCross laser
- Tripod/wall mount
- Batteries
- User manual.













