
Total (€ 214.29 / piece)
€ 222.69
€ 214.29
plus VAT.
14-day return policy included
Technical specifications
- Product type
Cross line laser
- Features
Self-levelling
- Accuracy (+/-)
0.2 mm
- Auto-adjustment range (+/-)
3°
- Laser category
2
- Visible beam length
55 m
- Operating time (battery-powered)
4 h
- Power supply (details)
4X 1.5 V LR6 (AA)
- Tripod thread mount
1/4"
5/8"
Manufacturer's standards (no certificate)
- Type
MasterCross-Laser 2GP
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2445720 Laserliner MasterCross-Laser 2GP Cross line laser Self-levelling
User & Safety Instructions 2445720 Laserliner MasterCross-Laser 2GP Cross line laser Self-levelling
Warranty Terms
Warranty Terms 2445720 Laserliner MasterCross-Laser 2GP Cross line laser Self-levelling
Description
The MasterCross-Laser 2GP enables the exact alignment of horizontal, vertical and inclinations. With the additional soldering laser, you can work synchronously on the floor and ceiling. The measuring device offers high visibility, time-saving automatic alignment and a variety of mounting options. It can also be used with a tripod.
This text is machine translated.
This text is machine translated.
Features
- Accurate horizontal and vertical alignment of objects
- Good visibility through green laser technology
- Additional soldering laser above and below
- Easy alignment of inclinations
- Particular switchable Laser linies
- Time-saving automatic alignment
- Integrated handset mode for outdoor applications
- Simple horizontal and vertical attachment to drywall profiles
- With 1/4" thread
- With 5/8" thread
Scope of delivery
- MasterCross Laser 2GP
- CrossGrip
- Batteries
- Carrying case.








