Number
Highlights & Details
Laserliner digital electronic water level 081.262 A
- Flip Display: In case of over-the-head measurements the display rotates itself automatically. This makes the illuminated display easy to read under all conditions
- Hold function, in order to keep the current measured value on the display
- Compact in mini format
- Strong magnetic clamp.
Technical specifications
- Accuracy +/- 0.05° at 0° and 90°. +/- 0.1° at 1°... 89°
- Display accuracy: 2 decimal places.
- Product type
Digital level
- Features
incl. magnet
- Length
28 mm
- Reading range
360°
- Power supply (details)
1 x 1.5V (AAA/LR03)
- Weight
86 g
- Type
MasterLevel Box Pro (BLE)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1697371 Laserliner MasterLevel Box Pro (BLE) 081.262A Digital level incl. magnet 28 mm 360 °
User & Safety Instructions
User & Safety Instructions 1697371 Laserliner MasterLevel Box Pro (BLE) 081.262A Digital level incl. magnet 28 mm 360 °
User & Safety Instructions 1697371 Laserliner MasterLevel Box Pro (BLE) 081.262A Digital level incl. magnet 28 mm 360 °
User & Safety Instructions 1697371 Laserliner MasterLevel Box Pro (BLE) 081.262A Digital level incl. magnet 28 mm 360 °
Warranty Terms
Warranty Terms 1697371 Laserliner MasterLevel Box Pro (BLE) 081.262A Digital level incl. magnet 28 mm 360 °
Description
This text is machine translated.
Scope of delivery
- Master Level Box Pro
- Bag
- Battery.