Highlights & Details
Home multimeter from Laserliner
- CAT III 300 V
Technical specifications
- Voltage reading range DC (min.)
12 V
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
300 V
- V AC reading range (min.)
60 V
- V AC reading range (max.)
300 V
- Amperage reading range DC (min.)
30 mA
- A DC reading range (max.)
600 mA
- Reading range - resistance
X 10Ω-x1 kΩ
- Basic accuracy
5.0 %
- Measurement type (details)
True RMS
- Height
25 mm
- Width
116 mm
- Length
82 mm
- Weight
166 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 300 V
- Voltage metering
AC/DC
- Current reading
DC
- Type
L/L083030A
- Display
Analogue
- Dim
(L x W x H) 82 x 116 x 25 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1697329 Laserliner L/L083030A Handheld multimeter Analogue CAT III 300 V
User & Safety Instructions
User & Safety Instructions 1697329 Laserliner L/L083030A Handheld multimeter Analogue CAT III 300 V
User & Safety Instructions 1697329 Laserliner L/L083030A Handheld multimeter Analogue CAT III 300 V
User & Safety Instructions 1697329 Laserliner L/L083030A Handheld multimeter Analogue CAT III 300 V
User & Safety Instructions 1697329 Laserliner L/L083030A Handheld multimeter Analogue CAT III 300 V
Warranty Terms
Warranty Terms 1697329 Laserliner L/L083030A Handheld multimeter Analogue CAT III 300 V
Description
This text is machine translated.
Features
- Safely, quickly and accurately measures in the areas of voltage, current and resistance
- Battery test function for the measurement of the battery charging status
- Function and range switching without repositioning of cables
- Easy-to-read analogue scale with zero point adjustment
- Compact housing with integrated test leads
Scope of delivery
- MultiMeter Home
- 2 measuring tips
- Battery