
Highlights & Details
360° line laser with vertical line and tilt function
Technical specifications
- Laser wavelength 515 mm
- Product type
Multi-line laser
- Features
Self-levelling
- Accuracy (+/-)
0.4 mm/m
- Auto-adjustment range (+/-)
5°
- Laser category
2
- Visible beam length
30 m
- Operating time (battery-powered)
7 h
- Power supply (details)
4x AA battery (included)
- Tripod thread mount
1/4"
5/8"
- Length
76 mm
- Width
105 mm
- Height
126 mm
- Dim
(L x W x H) 76 x 105 x 126 mm
- Weight
514 g
Manufacturer's standards (no certificate)
- Type
SmartLine-Laser G360
Documents & Downloads
Datasheet
Datasheet 2266547 Laserliner SmartLine-Laser G360 Multi-line laser Self-levelling
User & Safety Instructions
User & Safety Instructions 2266547 Laserliner SmartLine-Laser G360 Multi-line laser Self-levelling
User & Safety Instructions 2266547 Laserliner SmartLine-Laser G360 Multi-line laser Self-levelling
Warranty Terms
Warranty Terms 2266547 Laserliner SmartLine-Laser G360 Multi-line laser Self-levelling
Description
This text is machine translated.
Features
- Precise alignment through horizontal laser circle and vertical laser line
- Good visibility through green laser technology
- ideal for working close to the ceiling
- Simple alignment of inclinations
- Time-saving automatic alignment
- Single switchable laser lines
- Integrated manual receiver mode for outdoor applications and long ranges
- The device warns
- when leaving the leveling range manifold mounting options at a tripod, Wall and metallic surfaces
- Pendulum lock for safe transport
Scope of delivery
- Smartline Laser G360
- Tripod/wall mount
- Bag
- Batteries
- User manual.
















