
Highlights & Details
Superline 2D Laser Line
- 2 axis laser line
- Simple operation
- 360 ° rotating angle scale
Technical specifications
- Product type
Multi-line laser
- Accuracy (+/-)
1 mm/m
- Laser category
2
- Visible beam length
650 nm
- Operating time (battery-powered)
15 h
- Power supply (details)
2 x Micro (AAA)
- Width
120 mm
- Height
70 mm
- Dim
(W x H x D) 120 x 70 x 100 mm
- Weight
200 g
Manufacturer's standards (no certificate)
- Type
SUPERLINE 2D
- Depth
100 mm
6 m
- Type
SL 2D
Documents & Downloads
Datasheet
Datasheet 821127 Laserliner SUPERLINE 2D Multi-line laser Calibrated to: Manufacturer's standards (no certificate)
User & Safety Instructions
User & Safety Instructions 821127 Laserliner SUPERLINE 2D Multi-line laser Calibrated to: Manufacturer's standards (no certificate)
Information
Information 821127 Laserliner SUPERLINE 2D Multi-line laser Calibrated to: Manufacturer's standards (no certificate)
Warranty Terms
Warranty Terms 821127 Laserliner SUPERLINE 2D Multi-line laser Calibrated to: Manufacturer's standards (no certificate)
Description
Features
- Simple cleaning without damaging attachment on wallpaper, painted wall plaster, Gypsum fiber board, tiles, glass, wood, etc. surfaces funierte
- Rotating angle scale
- Wall mounting on special pins on the base or on tape
- With applications on the ground no level function
- With magnet for mounting on magnetic surfaces
- With laser light
Scope of delivery
- 2x micro battery (type AAA)





