Lavor Ashley 901 Pro 82450010 Coal dust vac 1000 W 18 l
When the engine is running, a vacuum is produced by activating the cleansing button is pressed, the filter from the filter inside to outside free blast.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Lavor
When the engine is running, a vacuum is produced by activating the cleansing button is pressed, the filter from the filter inside to outside free blast.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Lavor
Technical data
- Vacuum pressure: 150 mbar
Operating voltage | 230 V/50 Hz |
---|---|
Power consumption (P1) | 1000 W |
Power (P2) | 800 W |
Power socket | No |
Max. air volume | 30 l/s |
Material (container) | Steel |
Collector | 18 l |
Max. cable length | 3 m |
Length | 390 mm |
Width | 370 mm |
Height | 430 mm |
---|---|
Dim | (L x W x H) 390 x 370 x 430 mm |
Weight | 5 kg |
Product type | Coal dust vac |
Documents & Downloads
Coal dust vac Ashley 901 Pro
When the engine is running, a vacuum is produced by activating the cleansing button is pressed, the filter from the filter inside to outside free blast.
This text is machine translated.
Highlights & Details
- Max. power 1000 W
- Tank capacity 18 l
- Self-cleaning filter system
- Suction power 150mbar
Facts
- Patented, self-cleaning filter system through integrated pneumatic Ruttlung.
Delivery
- Aluminum ash suction hose 1 m
- Pre-filter
- Washable Pleated filter
- Tip nozzle.
- Warranty: 24 months
- Manufacturer: Lavor
Comments
When vacuum up larger quantities of fine dust, electrostatic charges.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wet & Dry Vacuum Cleaners