Lavor HDR Predator 160 Pressure washer 160 bar Cold water

  • Item no.: 2245920
  • Manufacturer no.: 8.101.0020C
  • EAN: 4260479719452

This high-quality high-pressure cleaner is supplied with a wide range of accessories. The lance of the cleaner has a quick release system for exchangeable lance heads. Due to its compact dimensions, it is the ideal helper for house and garden and can…

  • Warranty: 24 months
  • Manufacturer: Lavor
  • Item no.: 2245920
  • Manufacturer no.: 8.101.0020C
  • EAN: 4260479719452

This high-quality high-pressure cleaner is supplied with a wide range of accessories. The lance of the cleaner has a quick release system for exchangeable lance heads. Due to its compact dimensions, it is the ideal helper for house and garden and can…

  • Warranty: 24 months
  • Manufacturer: Lavor
Features Cleaner container , Hose reel
Cleaning system Cold water
Nozzle type Bodywork cleaner/patio cleaner , Dirtblaster nozzle , Jet nozzle (adjustable) , Brush , Brush (rotating)
Device type (fixed/mobile) mobile
Operating type Mains
Operating voltage 230 V
Power consumption (P1) 2500 W
Max. feed rate 510 l/h
Max. cable length 5 m
Hose length 8 m
Feed temperature 40 °C
Weight 12.5 kg
Length 370 mm
Width 370 mm
Height 590 cm
Operating pressure (max.) 160 bar
Product type Pressure washer

Technical data

Features Cleaner container , Hose reel
Cleaning system Cold water
Nozzle type Bodywork cleaner/patio cleaner , Dirtblaster nozzle , Jet nozzle (adjustable) , Brush , Brush (rotating)
Device type (fixed/mobile) mobile
Operating type Mains
Operating voltage 230 V
Power consumption (P1) 2500 W
Max. feed rate 510 l/h
Max. cable length 5 m
Hose length 8 m

Frequently bought together

Similar products

See and discover other items from category Pressure Washers