Lavor SILENT PRO Dry vac
The extra-flat design of this high-quality dry suction device allows an easy handling and makes the device-tipping. Through the integrated accessories holder can round brush and flat nozzle can be stowed away in a user-friendly and are always ready t…
The extra-flat design of this high-quality dry suction device allows an easy handling and makes the device-tipping. Through the integrated accessories holder can round brush and flat nozzle can be stowed away in a user-friendly and are always ready t…
Lavor SILENT PRO compact (76 db)
The extra-flat design of this high-quality dry suction device allows an easy handling and makes the device-tipping. Through the integrated accessories holder can round brush and flat nozzle can be stowed away in a user-friendly and are always ready to use.
This text is machine translated.
Highlights & Details
- 800 W,, Radius of operations=10 m
- Collector volume=11 l
Facts
- High-quality hotel office vacuum cleaner
- Extra flat design
- Integrated accessories holder
- Low volume of only 76 dB(A)
- 2.5 m flexible hose
- Detachable suction pipe made of metal
- Round brush
- Flat nozzle
- Switchable nozzle
- Fine filter bag
- Paper collection bag
- Voltage: 220-240V~ 50-60Hz
- Motor: sound dampened single-stage motor
- Power (max.): 800 (1000 W)
- Column Vacuum: 22 kPa/2200 mm H²O
- Air flow-rate: 38 l/s
- Total volume: 11l
- Power cable length: 7.5 m.
Delivery
- Vacuum cleaner
- 2.5 m flexible hose
- Detachable suction pipe made of metal
- Round brush
- Flat nozzle
- Switchable nozzle
- Fine filter bag
- Paper collection bag
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Industrial Vacuum Cleaners