Lavor STM 160 Kit 2 Pressure washer 160 bar Cold water
It is a great LAVOR product news, because it is an up-to-date high pressure cleaner and a compressor all in one product. It is ideal for all household jobs, for gardening, washing cars, cleaning the terrace or sidewalks and thanks to the small built …
- Warranty: 24 months
- Manufacturer: Lavor
It is a great LAVOR product news, because it is an up-to-date high pressure cleaner and a compressor all in one product. It is ideal for all household jobs, for gardening, washing cars, cleaning the terrace or sidewalks and thanks to the small built …
- Warranty: 24 months
- Manufacturer: Lavor
Technical data
- Dimensions: 390 x 390 x 710 mm
Features | Hose reel |
---|---|
Cleaning system | Cold water |
Nozzle type | Bodywork cleaner/patio cleaner , Soap nozzle , Dirtblaster nozzle , Brush , Brush (rotating) |
Device type (fixed/mobile) | mobile |
Operating type | Mains |
Operating voltage | 230 V/50 Hz |
Power (P2) | 2500 W |
Max. feed rate | 510 l/h |
Max. cable length | 5 m |
Hose connector | Hose connector |
Hose length | 6 m |
---|---|
Feed temperature | 40 °C |
Weight | 19 kg |
Dim | (L x W x H) 250 x 300 x 770 mm |
Length | 250 mm |
Width | 300 mm |
Height | 770 mm |
Operating pressure (max.) | 160 bar |
Power | 2500 W |
Operating pressure | 160 bar |
Type | STM 160 Kit 2 |
Max. flow | 510 l/h |
Product type | Pressure washer |
Documents & Downloads
STM 160 KIT 2 Pressure Washer & Extensive Accessory Kit
It is a great LAVOR product news, because it is an up-to-date high pressure cleaner and a compressor all in one product. It is ideal for all household jobs, for gardening, washing cars, cleaning the terrace or sidewalks and thanks to the small built in compressor, is also suitable for inflating car, motorbikes and bikes wheels or balls or small rubber dinghy. Three pistons, aluminium pump head with built-in by-pass valve. Automatic stop system. Accessory storage facility. Cable holder. Trolley with ergonomic handle granting excellent mobility. Built-in air compressor unit. Standard set of accessories. Set of adapters for inflating.
· Applications & uses
Washing Level 5
·semi-professional use - deep cleaning of persistent dirt - large surfaces
· For >100 m2 yard
Outdoor
Cleaning of terraces, porches, patios and other surfaces-cleaning of swimming pools-Driveways, patios and entrance-garden furniture-barrels, drums and containers-cars, motorcycles, caravans, bikes-Gutters, drain channels-gates, walls of enclosure-Cleaning boats and personal watercraft-Draining basements, tanks, swimming pools, ponds-garden, to irrigate the garden, Park
About Lavor
Lavorwash celebrates 40 years in business: the company, set up in 1975, has gradually developed its vision over the years and has grown, starting from a small craft activity, in a solid, structured, multi-brand and multiproduct international company. Nowadays Lavorwash is in a leading position in manufacturing hi-tech cleaning systems, suitable for small and large surfaces, both indoor and outdoor use. Investments and continuous efforts of the Mantuan company are all aimed at the consolidation and innovation to ensure long-term success.
Highlights & Details
- Operating pressure (max.): 160 bar
- Max. feed rate: 510 l/h
Facts
- Three pistons, aluminium pump head with built-in by-pass valve
- Hose-reel
- Automatic Stop System
- Ergonomic handle
- Accessory storage facility
- Standard set of accessories
- Turbo lance
- Rotary brush
- Fixed brush
- Patio cleaner
Delivery
- Quick-Connect spray gun
- 6 m pressure washer hose
- Lance for exchangeable attachments
- High-pressure lance attachment
- Foam lance with container
- Patio cleaner
- Foam brush head.
System Requirements
- H. P. GUN - S'09 c gun with quick connection
- H. P. HOSE - 8 m H.p. hose with quick connection for S' 09
- LANCE - S'99 lance with needle / fan jet Ø 0,95
- TURBO LANCE - Turbo lance Ø 1.025
- ROTARY BRUSH
- FIXED BRUSH
- PATIO CLEANER - Patio cleaner with rotary nozzle
- FOAM LANCE + BOTTLE
- Warranty: 24 months
- Manufacturer: Lavor
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Pressure Washers