LC Power Gaming screen 86.4 cm (34 inch) EEC B (A+++ - D) 3440 x 1440 p UWQHD 4 ms HDMI™, DisplayPort, Audio line out V
Special features:FreeSync, Overdrive, Low Blue, GamePlus, PIP/PBP, HDR 400, height-adjustable pedestal, VESA-compatibleFreeSyncFreeSync synchronizes the image refresh rate of the monitor with that of your graphics card, in order to reduce interferenc…
- Warranty: 24 months
- Manufacturer: LC Power
Special features:FreeSync, Overdrive, Low Blue, GamePlus, PIP/PBP, HDR 400, height-adjustable pedestal, VESA-compatibleFreeSyncFreeSync synchronizes the image refresh rate of the monitor with that of your graphics card, in order to reduce interferenc…
- Warranty: 24 months
- Manufacturer: LC Power
Technical data
- Viewing angle: H: 178° / V: 178°
- Curvature: 1500R
- Angle of inclination: -5°~15°
- Power consumption 43 W (typ.), 80 W (max.)
- StandBy consumption: 0.5 W.
Product type | Gaming screen |
---|---|
Screen size diagonal (inches) | 34 inch |
Display (cm) | 86.4 cm |
Resolution (max.) | 3440 x 1440 p |
Display resolution mode | UWQHD |
Colour | Black |
Image format | 21:9 |
Panel technology | VA LCD |
Display type | 144 Hz |
Response time | 4 ms |
Brightness | 300 cd/m² |
---|---|
Contrast ratio | 3000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Interfaces | HDMI™ , DisplayPort , Audio line out |
No. of DisplayPort | 2 x |
No. of HDMI ports | 2 x |
Power consumption (ON) | 43 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | B (A+++ - D) |
Width | 365 mm |
Height | 809 mm |
Depth | 130 mm |
Weight | 8.75 kg |
Dim | (W x H x D) 365 x 809 x 130 mm |
Range of uses | Gaming |
Screen resolution | UWQHD (3440 x 1440 pixel) |
Features | Freesync , VESA DisplayHDR 400 , WQHD resolution , Height adjustable , Curved |
Wall mounting option | 75 x 75mm VESA standard |
Screen size diagonal (cm) | 86.36 cm |
LC-M34-UWQHD-144-C Curved Gaming Monitor
Special features:
FreeSync, Overdrive, Low Blue, GamePlus, PIP/PBP, HDR 400, height-adjustable pedestal, VESA-compatibleFreeSync
FreeSync synchronizes the image refresh rate of the monitor with that of your graphics card, in order to reduce interferences and image delays and to enable a smooth gaming feeling.
Overdrive
by overdrive pre-calculates pixels and accelerates them in a targeted manner, so that not only black-and-white changes, but also changes in color nuances occur very quickly.
Low Blue
by the Low Blue light filter the stress on your eyes is reduced noticeably.
The radiated blue light of the monitor is reduced and thus protects you from side effects, such as dry eyes and fatigue, of the blue light.
GamePlus
the GamePlus feature creates a better gaming environment when playing different types of games.
PIP/PBP
with Picture-by-Picture (PBP) allows you to view content from two different sources on one screen.
Picture-in-Picture (PIP) allows you to scale the second source image to up to 25% of its original size to position it anywhere on the screen.
This text is machine translated.
Highlights & Details
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p
- Response time: 4 ms
- Energy efficiency rating: B (A+++ - D)
- Interfaces: HDMI™, DisplayPort, Audio line out
- Freesync, VESA DisplayHDR 400, WQHD resolution, Height adjustable, Curved
Delivery
- Display
- Base
- DP cable
- Power cable;
- Fitting Material
- User manual.
- Warranty: 24 months
- Manufacturer: LC Power
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors