LC Power LC-M24-FHD-144-C-V2 Gaming screen 59.9 cm (23.6 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 4 ms DisplayPort,

  • Item no.: 2303565
  • Manufacturer no.: LC-M24-FHD-144-C-V2
  • EAN: 4260070128165

Experience the ultimate gaming feeling with the 23.6"/59.94 cm monitor from LC-Power!Through the FHD screen resolution of 1920 x 1080 pixels, the monitor delivers pin-sharp full HD images.Immerse yourself in a fascinating world of gaming and entertai…

  • Item no.: 2303565
  • Manufacturer no.: LC-M24-FHD-144-C-V2
  • EAN: 4260070128165

Experience the ultimate gaming feeling with the 23.6"/59.94 cm monitor from LC-Power!Through the FHD screen resolution of 1920 x 1080 pixels, the monitor delivers pin-sharp full HD images.Immerse yourself in a fascinating world of gaming and entertai…

  • FreeSync
  • Overdrive
  • Low blue
  • GamePlus
  • FPS/RTS
  • Flicker-free
  • VESA compatible
Product type Gaming screen
Screen size diagonal (inches) 23.6 inch
Display (cm) 59.9 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology VA LCD
Display type Colour
Response time 4 ms
Brightness 250 cd/m²
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Interfaces DisplayPort , HDMI™ , Headphone jack (3.5 mm)
No. of DisplayPort 1 x
No. of HDMI ports 2 x
Power consumption (ON) 16 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A (A+++ - D)
Annual energy consumption
24 kWh/year
Width 539 mm
Height 410 mm
Depth 185 mm
Weight 3.26 kg
Dim (W x H x D) 539 x 410 x 185 mm
Range of uses Office , Design , Gaming , Home , Media
Screen resolution Full HD (1920 x 1080 pixel)
Features Curved , Freesync , Full HD , Headphone jack , Tiltable
Wall mounting option 75 x 75mm VESA standard
Screen size diagonal (cm) 59.9 cm
2021 Energy Efficiency Class
A

Technical data

  • FreeSync
  • Overdrive
  • Low blue
  • GamePlus
  • FPS/RTS
  • Flicker-free
  • VESA compatible
Product type Gaming screen
Screen size diagonal (inches) 23.6 inch
Display (cm) 59.9 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology VA LCD
Display type Colour
Response time 4 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors