LC Power LC-M27-QHD-144-C Gaming screen 68.6 cm (27 inch) EEC B (A+++ - D) 2560 x 1440 p QHD 4 ms Audio line out, Displa

  • Item no.: 2300479
  • Manufacturer no.: LC-M27-QHD-144-C
  • EAN: 4260070128332

Experience the ultimate gaming feeling with the 27-inch (68.58 cm) monitor from LC Power.The QHD screen resolution of 2560 x 1440 pixels gives you 1.7 times sharper images than conventional Full HD.Immerse yourself in a fascinating world of gaming an…

  • Item no.: 2300479
  • Manufacturer no.: LC-M27-QHD-144-C
  • EAN: 4260070128332

Experience the ultimate gaming feeling with the 27-inch (68.58 cm) monitor from LC Power.The QHD screen resolution of 2560 x 1440 pixels gives you 1.7 times sharper images than conventional Full HD.Immerse yourself in a fascinating world of gaming an…

Product type Gaming screen
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode QHD
Colour Black
Image format 16:9
Panel technology VA LCD
Display type Colour
Response time 4 ms
Brightness 250 cd/m²
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Interfaces Audio line out , DisplayPort , HDMI™
No. of DisplayPort 1 x
No. of HDMI ports 3 x
Power consumption (ON) 37 W
Power consumption (standby) 0.5 W
Energy efficiency rating
B (A+++ - D)
Width 616 mm
Height 445 mm
Depth 237 mm
Weight 4.96 kg
Dim (W x H x D) 616 x 445 x 237 mm
Screen resolution QHD (2560 x 1440 pixel)
Features Curved , Freesync , Headphone jack , Tiltable
Wall mounting option 75 x 75mm VESA standard
Screen size diagonal (cm) 68.6 cm

Technical data

Product type Gaming screen
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode QHD
Colour Black
Image format 16:9
Panel technology VA LCD
Display type Colour
Response time 4 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors