LC Power LC-M27-QHD-165-C-K Gaming screen 68.6 cm (27 inch) EEC G (A - G) 2560 x 1440 p QHD 1 ms DisplayPort, HDMI™, Hea
Experience the ultimate gaming feeling with the 68.58 cm (27 inch) monitor from LC Power!The QHD screen resolution of 2560 x 1440 pixels gives you 1.7 times sharper images than conventional Full HD.Immerse yourself in a fascinating world of gaming an…
Experience the ultimate gaming feeling with the 68.58 cm (27 inch) monitor from LC Power!The QHD screen resolution of 2560 x 1440 pixels gives you 1.7 times sharper images than conventional Full HD.Immerse yourself in a fascinating world of gaming an…
LC Power LC-M27-QHD-165-C-K Gaming screen
Experience the ultimate gaming feeling with the 68.58 cm (27 inch) monitor from LC Power!
The QHD screen resolution of 2560 x 1440 pixels gives you 1.7 times sharper images than conventional Full HD.
Immerse yourself in a fascinating world of gaming and entertainment due to the ultimate curvature of 1000R and a 16:9 widescreen.
Thanks to the highly developed VA panel technology, the light scattering over the entire screen is minimized, offers deep blacks thanks to a contrast ratio of 3000:1 and a color volume, which delivers rich colors even with very bright pictures and can be amplified by HDR 1000.
Other features of the monitor include a screen refresh rate of 165 Hz for a very smooth display, Adaptive Sync for a smooth game run, HDR 1000, a height-adjustable pedestal as well as a USB-type C-PD port.
See sharper thanks to LC Power!
This text is machine translated.
Highlights & Details
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: DisplayPort, HDMI™, Headphone jack (3.5 mm), USB-C®;Curved, HDR, Height adjustable, Headphone jack, VESA Mount 100 x 100 mm
Facts
- Adaptive Sync
- Overdrive
- HDR 1000
- Flicker-Free
- Local dimming
- Light sensor
- Height-adjustable stand
- VESA compatible
Delivery
- Cable
- Quick guide.
Comments
Customer reviews
Similar products
See and discover other items from category PC Monitors
- 49" monitor
- 34" monitor
- LED monitor
- PC monitor 24"
- Pivoting monitor
- HP monitor
- Ultrawide Monitors
- IPS panel
- LCD monitor
- 4K monitor
- PC monitor 27"
- UHD monitor
- Samsung monitor
- 32" monitor
- Iiyama monitor
- Gaming PC monitors
- BenQ monitor
- Asus monitor
- Dell monitor
- PC curved monitor
- HDMI monitor
- 27" BenQ
- EIZO monitor