LC Power LC-M29-UW-UXGA-100-C Gaming screen 73.7 cm (29 inch) EEC B (A+++ - D) 2560 x 1080 p UW-UXGA 6 ms Audio stereo (
Experience the ultimate gaming feeling with the 29"/73.66 cm monitor from LC-Power!The UW-UXGA screen resolution of 2560 x 1080 pixels gives you razor-sharp images.Immerse yourself in a fascinating world of gaming & entertainment with a 1200R curvatu…
- Warranty: 24 months
- Manufacturer: LC Power
Experience the ultimate gaming feeling with the 29"/73.66 cm monitor from LC-Power!The UW-UXGA screen resolution of 2560 x 1080 pixels gives you razor-sharp images.Immerse yourself in a fascinating world of gaming & entertainment with a 1200R curvatu…
- Warranty: 24 months
- Manufacturer: LC Power
Technical data
Product type | Gaming screen |
---|---|
Screen size diagonal (inches) | 29 inch |
Display (cm) | 73.7 cm |
Resolution (max.) | 2560 x 1080 p |
Display resolution mode | UW-UXGA |
Colour | Black |
Image format | 21:9 |
Panel technology | VA LCD |
Display type | LCD |
Response time | 6 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 3000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Interfaces | Audio stereo (3.5 mm jack) , HDMI™ , DisplayPort |
No. of DisplayPort | 1 x |
No. of HDMI ports | 2 x |
Power consumption (ON) | 36 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | B (A+++ - D) |
Width | 694 mm |
Height | 411 mm |
Depth | 187 mm |
Weight | 4500 g |
Dim | (W x H x D) 694 x 411 x 187 mm |
Range of uses | Office , Design , Gaming , Home , Media |
Screen resolution | Ultra Wide Full HD (2560 x 1080 pixel) |
Features | Freesync , Curved , Full HD , Height adjustable |
Screen size diagonal (cm) | 73.66 cm |
Documents & Downloads
LC-M29-UW-UXGA-100-C Curved Monitor
Experience the ultimate gaming feeling with the 29"/73.66 cm monitor from LC-Power!
The UW-UXGA screen resolution of 2560 x 1080 pixels gives you razor-sharp images.
Immerse yourself in a fascinating world of gaming & entertainment with a 1200R curvature and a 21:9 ultra-wide screen.
Through the highly developed VA-panel technology the light scattering over the entire screen is minimized and offers you deep black tones thanks to a contrast ratio of 3000:1.
Other features of the monitor include a screen refresh rate of 100 Hz for a smooth display, FreeSync for a smooth game sequence as well as a height-adjustable pedestal.
See sharper thanks to LC-Power!
Key features:
FreeSync, Overdrive, Low Blue, Flicker-Free, VESA-compatible, height-adjustable pedestal
This text is machine translated.
Highlights & Details
- Screen size 73.7 cm (29 inch) UW-UXGA, 2560 x 1080 p
- Response time: 6 ms
- Energy efficiency rating: B (A+++ - D)
- Interfaces: Audio stereo (3.5 mm jack), HDMI™, DisplayPort
- Freesync, Curved, Full HD, Height adjustable
Facts
- Screen size 73.7 cm (29 inch) UW-UXGA, 2560 x 1080 Pixel
- Samsung Panel
- Height-adjustable pedestal
- 2x HDMI 1.4 and 1x DP 1.2
- Curvature Display: 1200R
- ideal for gaming and demanding applications
- FreeSync, Overdrive, Low Blue, Flicker-Free
Delivery
- Cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: LC Power
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors