LC Power LC-M34-UWQHD-100-C Gaming screen 86.4 cm (34 inch) EEC B (A++ - E) 3440 x 1440 p UWQHD 4 ms HDMI™, DVI, Display

  • Item no.: 2176846
  • Manufacturer no.: LC-M34-UWQHD-100-C
  • EAN: 4260070127342

Experience the ultimate gaming feeling with the 34"/86.36 cm monitor from LC-Power!With the Ultra WQHD screen resolution of 3440 x 1440 pixels, the monitor delivers 2.5 times sharper images than conventional Full HD.Immerse yourself in a fascinating …

  • Item no.: 2176846
  • Manufacturer no.: LC-M34-UWQHD-100-C
  • EAN: 4260070127342

Experience the ultimate gaming feeling with the 34"/86.36 cm monitor from LC-Power!With the Ultra WQHD screen resolution of 3440 x 1440 pixels, the monitor delivers 2.5 times sharper images than conventional Full HD.Immerse yourself in a fascinating …

  • Display size 34" / 86.36 cm
  • Resolution UWQHD / 3440 x 1440 pixels
  • Screen refresh rate 100 Hz
  • Panel type VA (Samsung)
  • Image format 21:9
  • Brightness 300 (± 30) cd/m²
  • Contrast ratio 3000:1
  • Screen colors 16.7 million
  • Viewing angle H: 178° / V: 178°
  • Curvature 1800R
  • Response time OD 4 ms
  • Connections 1x HDMI / 1x DP / 1x DVI
  • Audio 1x audio out (3.5mm jack)
  • Back color: White
  • Stand: Silver
  • Dimensions (without stand) 815 x 364 x 95 mm
  • Dimensions (with stand) 815 x 437 x 248 mm
  • Dimensions (packaging) 897 x 160 x 457 mm
  • Inclination angle -5°~15°
  • VESA-suspension 75 x 75 mm
  • Weight (product/total) 8.05 / 9.95 kg
  • Power consumption 60 W (typ.), 83 W (max.)
  • StandBy consumption: 0.5 W.
  • Input power AC 100-240V 50/60Hz 2.0A
  • Energy efficiency rating: B
  • Tested: CE
  • Barcode 4260070127342
  • Manufacturer code LC-M34-UWQHD-100-C.
Product type Gaming screen
Screen size diagonal (inches) 34 inch
Display (cm) 86.4 cm
Resolution (max.) 3440 x 1440 p
Display resolution mode UWQHD
Colour White , Stainless steel
Image format 21:9
Panel technology VA LCD
Display type LED display
Response time 4 ms
Brightness 300 cd/m²
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Interfaces HDMI™ , DVI , DisplayPort
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of HDMI ports 1 x
Power consumption (ON) 60 W
Power consumption (standby) 0.5 W
Energy efficiency rating
B (A++ - E)
Width 815 mm
Height 437 mm
T 248 mm
Weight 8.05 kg
Range of uses Office , Design , Gaming , Home , Media
Screen resolution UWQHD (3440 x 1440 pixel)
Features Curved , Freesync , Headphone jack , Ultra WQHD resolution
Wall mounting option 75 x 75mm VESA standard

Technical data

  • Display size 34" / 86.36 cm
  • Resolution UWQHD / 3440 x 1440 pixels
  • Screen refresh rate 100 Hz
  • Panel type VA (Samsung)
  • Image format 21:9
  • Brightness 300 (± 30) cd/m²
  • Contrast ratio 3000:1
  • Screen colors 16.7 million
  • Viewing angle H: 178° / V: 178°
  • Curvature 1800R
  • Response time OD 4 ms
  • Connections 1x HDMI / 1x DP / 1x DVI
  • Audio 1x audio out (3.5mm jack)
  • Back color: White
  • Stand: Silver
  • Dimensions (without stand) 815 x 364 x 95 mm
  • Dimensions (with stand) 815 x 437 x 248 mm
  • Dimensions (packaging) 897 x 160 x 457 mm
  • Inclination angle -5°~15°
  • VESA-suspension 75 x 75 mm
  • Weight (product/total) 8.05 / 9.95 kg
  • Power consumption 60 W (typ.), 83 W (max.)
  • StandBy consumption: 0.5 W.
  • Input power AC 100-240V 50/60Hz 2.0A
  • Energy efficiency rating: B
  • Tested: CE
  • Barcode 4260070127342
  • Manufacturer code LC-M34-UWQHD-100-C.
Product type Gaming screen
Screen size diagonal (inches) 34 inch
Display (cm) 86.4 cm
Resolution (max.) 3440 x 1440 p
Display resolution mode UWQHD
Colour White , Stainless steel
Image format 21:9
Panel technology VA LCD
Display type LED display
Response time 4 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors