
LCD/LED/TFT wall mount
Highlights & Details
- Holder type: Tiltable, Swivelling, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")
- Load capacity (max.) 10 kg
Technical specifications
- Colour of product: Black
- Compatibility: LCD/LED/TFT
- Swivel angle range: 0 - 180°
- Tilt angle: 0 - 180°
- Maximum weight (capacity): 10 kg
- Minimum screen size compatibility: "25.4 cm (10"")"
- Mounting interface: VESA 75 x 75mm, 100 x 100mm
- Screen size compatibility: "60.96 cm (24"")"
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
10 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
270°
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Min. distance to floor/ceiling
0 mm
- Max. distance to floor/ceiling
45 cm
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
55 cm
- Distance to wall (max.)
55 cm
- Width
26 cm
- Height
10 cm
- Depth
46 cm
- Factory colour
Black
- Weight
4 kg
- Dim
(W x H x D) 26 x 10 x 46 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1300697 LCD/LED/TFT wall mount
Warranty Terms
Warranty Terms 1300697 LCD/LED/TFT wall mount
Description
Features
- The ultimate in flexibility
- For LCD, LED and plasma TVs
Scope of delivery
- Mount
- Fixings
- Installation manual.



