
LCD/TFT desk mount
Highlights & Details
- Holder type: Tiltable, Swivelling, Swivelling
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")
- Load capacity (max.) 10 kg
Technical specifications
- Adjustable depth: 150 - 480mm
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
10 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
270°
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Min. distance to floor/ceiling
15 cm
- Max. distance to floor/ceiling
48 cm
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
16 cm
- Height
64 cm
- Depth
14 cm
- Factory colour
Black
- Weight
5.8 kg
- Dim
(W x H x D) 16 x 64 x 14 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1300760 LCD/TFT desk mount
Warranty Terms
Warranty Terms 1300760 LCD/TFT desk mount
Description
Features
- The ultimate in flexibility
- Adjustable height: 15 - 48 cm
- Space-saving placing on desk
- Ergonomically
Scope of delivery
- Mount
- Fixings
- Installation manual.


