The Contractor CICS 52 there is a round-mounted loudspeaker for mounting in ceilings, with powerful sound and appealing aesthetics. The 5.25" woofer and a coaxial arranged 1.2" tweeter achieve a frequency response to 20 kHz and high speech intelligibility. The cics 52 reached 88 dB sound pressure at 1 W/1 m and is equipped with 40 Watts continuous power load capacity. The secure mounting system with rotating clamps provides for an easy and quick installation. The ceiling-mounted loudspeaker is designed for a wide range of application and is suitable for the subtle sound systems in hotels, restaurants, bars, lounges, classrooms and conference rooms or shopping centers.
This text is machine translated.