LD Systems LDCICS62 In-ceiling speaker 80 W 8 Ω White 1 pc(s)
The Contractor CICS 52 there is a round-mounted loudspeaker for mounting in ceilings, with powerful sound and appealing aesthetics. The 5.25" woofer and a coaxial arranged 1.2" tweeter achieve a frequency response to 20 kHz and high speech intelligib…
- Warranty: 24 months
- Manufacturer: LD Systems
The Contractor CICS 52 there is a round-mounted loudspeaker for mounting in ceilings, with powerful sound and appealing aesthetics. The 5.25" woofer and a coaxial arranged 1.2" tweeter achieve a frequency response to 20 kHz and high speech intelligib…
- Warranty: 24 months
- Manufacturer: LD Systems
Technical data
RMS capacity | 40 W |
---|---|
Max. load | 80 W |
Impedance | 8 Ω |
Max. sound pressure | 88 dB |
Features | 2-way |
Frequency range | 80 - 20 000 Hz |
Type | Round |
Colour | White |
Mounting depth | 83 mm |
Recess diameter | 200 mm |
Depth | 92 mm |
---|---|
(Ø) | 233 mm |
Weight | 2.26 kg |
Dim | (Ø x D) 233 mm x 92 mm |
Product type | In-ceiling speaker |
LD Systems Contractor CICS 62 - 6.5" 2-way ceiling-mounted loudspeaker
The Contractor CICS 52 there is a round-mounted loudspeaker for mounting in ceilings, with powerful sound and appealing aesthetics. The 5.25" woofer and a coaxial arranged 1.2" tweeter achieve a frequency response to 20 kHz and high speech intelligibility. The cics 52 reached 88 dB sound pressure at 1 W/1 m and is equipped with 40 Watts continuous power load capacity. The secure mounting system with rotating clamps provides for an easy and quick installation. The ceiling-mounted loudspeaker is designed for a wide range of application and is suitable for the subtle sound systems in hotels, restaurants, bars, lounges, classrooms and conference rooms or shopping centers.
This text is machine translated.
Highlights & Details
- Load-carrying capacity RMS/max. 40/80 W
- For hotels, restaurants, conference rooms, etc.
Facts
- Product Type: built-in speaker
- Type: passive
- Design: Ceiling-mounted loudspeaker
- Speaker Type: 2-way speaker
- Colour: white
- Large Woofer: 5.25"
- Large Woofer: 133 mm.
- Size: 1.2" tweeter
- Size: 30 mm tweeter
- Cut-size: 170 mm
- Mounting depth: 83mm
- Min. panel thickness: 2.5mm
- Material thickness max.: 31 mm
- Impedance (Ohm): 8 Ohm
- 100 V inputs: n/a
- Load-carrying capacity low-ohm (RMS): 40 W
- Sensitivity 1 W/1 m: 88 dBspl
- Frequency response: 80Hz - 20kHz
- Warranty: 24 months
- Manufacturer: LD Systems
Comments
For PA systems is the cics 52 in a 100-volt design (CICS 52 100 V) with three taps for 6, 12, and 24 watts available.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Speakers