LED (monochrome) Light armband Polarlite Safety

  • Item no.: 1499879
  • EAN: 4016139141473

This text is machine translated.Poorly illuminated streets and pedestrian walkways?Protect yourself and your children with this high-quality and bright safety wristband of Polar Lite.The easy and comfortable light strip can be used in three colors li…

  • Item no.: 1499879
  • EAN: 4016139141473

This text is machine translated.Poorly illuminated streets and pedestrian walkways?Protect yourself and your children with this high-quality and bright safety wristband of Polar Lite.The easy and comfortable light strip can be used in three colors li…

  • Protection class IPX4
  • Charging time of approximately 3 h
  • 6 LEDs
Power supply (details) Li-Po battery 3.7 V, 300 mAh
Content 1 pc(s)
Colour Black , Transparent
Height 33 mm
Length 181 mm
Bulb type LED (monochrome)
Operating time Red> 15h · Green> 20 h · Blue> 21 h
Mounting type Elastic band
Weight 40 g
Product type Light armband

Technical data

  • Protection class IPX4
  • Charging time of approximately 3 h
  • 6 LEDs
Power supply (details) Li-Po battery 3.7 V, 300 mAh
Content 1 pc(s)
Colour Black , Transparent
Height 33 mm
Length 181 mm
Bulb type LED (monochrome)
Operating time Red> 15h · Green> 20 h · Blue> 21 h
Mounting type Elastic band
Weight 40 g
Product type Light armband

Frequently bought together

Similar products

See and discover other items from category Sports & Safety Lighting