LED set 870 nm, 925 nm 5 mm Radial lead Kemo S081

  • Item no.: 183338
  • Manufacturer no.: S081
  • EAN: 4024028050836

IR LEDs send on wavelengths which are not visible to the human eye. This set contains 10 IR LEDs. 5 are in clear housing and 5 are in bluish coloured housing. Ideal for small test lab applications and experiments with invisible infrared light.

  • Warranty: 24 months
  • Manufacturer: Kemo
  • Item no.: 183338
  • Manufacturer no.: S081
  • EAN: 4024028050836

IR LEDs send on wavelengths which are not visible to the human eye. This set contains 10 IR LEDs. 5 are in clear housing and 5 are in bluish coloured housing. Ideal for small test lab applications and experiments with invisible infrared light.

  • Warranty: 24 months
  • Manufacturer: Kemo
Type S081
Casing 5 mm
Type (LEDs) Water clear , Non-tinted , Tinted
Type Radial lead
Type Infrared
UF 1.35 V
IF 100 mA
Wavelength 870 nm , 925 nm
Manufacturer Kemo
Type 5 mm
Shaft length (clear LED) 870nm / (coloured LED) 925 nm
IF 100 mA
UF 1.35 V
Product type LED set

Technical data

Type S081
Casing 5 mm
Type (LEDs) Water clear , Non-tinted , Tinted
Type Radial lead
Type Infrared
UF 1.35 V
IF 100 mA
Wavelength 870 nm , 925 nm
Manufacturer Kemo
Type 5 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category IR LEDs & Emitters