Ledlenser 501962 iA6R LED (monochrome) Camping lantern 750 lm rechargeable 280 g Black/yellow

  • Item no.: 1892051
  • Manufacturer no.: 501962
  • EAN: 4058205015240

The camping lantern innovative and functionally interpreted!Very bright, with 750 lm, as well as white and red LEDs, is the camping lantern for a variety of application areas. The innovative micro-prism technology enables the highest light output and…

  • Item no.: 1892051
  • Manufacturer no.: 501962
  • EAN: 4058205015240

The camping lantern innovative and functionally interpreted!Very bright, with 750 lm, as well as white and red LEDs, is the camping lantern for a variety of application areas. The innovative micro-prism technology enables the highest light output and…

  • Light power: Boost 750 lm, Power 550 lm, Low 20 lm
  • Charging time of approximately 480 minutes.
  • IP54 protection rating
  • Drop test from 1.5 m height
  • Temperature range -20 to +40 °C
  • Light color 3700 to 4200 K
Light-on time Power> 4 h, low-power> 70 h
Batteries 18650, 3200 mAh
Battery type 18650
Colour Black/yellow
Weight 280 g
Technology Li-ion
(Ø) 42 mm
Height 178 mm
Bulb type LED (monochrome)
Power supply (LOV) rechargeable
Light duration (max.) 70 h
Luminous flux 750 lm
LEDs 18
Product type Camping lantern

Technical data

  • Light power: Boost 750 lm, Power 550 lm, Low 20 lm
  • Charging time of approximately 480 minutes.
  • IP54 protection rating
  • Drop test from 1.5 m height
  • Temperature range -20 to +40 °C
  • Light color 3700 to 4200 K
Light-on time Power> 4 h, low-power> 70 h
Batteries 18650, 3200 mAh
Battery type 18650
Colour Black/yellow
Weight 280 g
Technology Li-ion
(Ø) 42 mm
Height 178 mm
Bulb type LED (monochrome)
Power supply (LOV) rechargeable

Frequently bought together

Similar products

See and discover other items from category Camping, Outdoor & Scuba Lamps