Ledlenser 9214-W D14.2 Daylight LED (monochrome) Diving torch battery-powered 233 g Neon yellow
The LEDLENSER D series - the reliable buddies above and below water.Whether with the boat, sailing or diving - the FLASHLIGHTS of the Ledlenser D-series are specially designed for the various applications of the water ports. All models have Water Pro…
- Warranty: 24 months
- Manufacturer: Ledlenser
The LEDLENSER D series - the reliable buddies above and below water.Whether with the boat, sailing or diving - the FLASHLIGHTS of the Ledlenser D-series are specially designed for the various applications of the water ports. All models have Water Pro…
- Warranty: 24 months
- Manufacturer: Ledlenser
Technical data
Colour | Neon yellow |
---|---|
Weight | 233 g |
Length | 16.1 cm |
No. of bulbs | 1 |
Bulb type | LED (monochrome) |
Features | Wrist strap |
Power supply (LOV) | battery-powered |
Illumination range (high) | 200 m |
Light duration (max.) | 15 h |
Luminous flux (high) | 300 lm |
Waterproof | Yes |
---|---|
Product type | Diving torch |
LED torch D 14.2 Daylight
The LEDLENSER D series - the reliable buddies above and below water.
Whether with the boat, sailing or diving - the FLASHLIGHTS of the Ledlenser D-series are specially designed for the various applications of the water ports. All models have Water Protection class IPX8, have a shock-resistant housing, are corrosion-proof, suitable for right-and left-handed, well with gloves to use and at 7 bar for diving depths up to 60 meters.
This text is machine translated.
Highlights & Details
- For dives up to 60 m (7 bar)
- With Gloves
- Eye-catching color
Facts
- Shock-resistant housing
- Corrosion protected.
- Suitable for left or right-handed use
Delivery
- LED diving torch
- Batteries
- Wrist strap
- User manual.
- Warranty: 24 months
- Manufacturer: Ledlenser
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Camping, Outdoor & Scuba Lamps