Technical data
- Optics: reflector lens
- Charging time: 7 hours
- Protection class: IPX4
- Color temperature: 6000-10500 K
- Color: daylight white
Colour | Silver |
---|---|
Weight | 52 g |
Technology | LiFePO4 |
Dim | (Ø x L) 2.3 cm x 5.52 cm |
(Ø) | 2.3 cm |
Length | 5.52 cm |
No. of bulbs | 7 |
Bulb type | LED (monochrome) |
Material | Stainless steel , Aluminium |
Power supply (LOV) | rechargeable |
Illumination range (high) | 20 m |
---|---|
Luminous flux (high) | 80 lm |
Operating voltage | 3.2 V |
LEDs | 1 |
Illumination range | 20 m |
Product type | Mini torch |
Documents & Downloads
Mini-Torch Automotive Stainless
Highlights & Details
- Daylight white LEDs
- Reflector lens
- Battery status indication
- This text is machine translated.
Facts
- Switching on/off by turning the lamp head
- Cigarette lighter is used as an energy source.
Delivery
- Mini torch
- Cigarette lighter adapter
- User manual.
- Warranty: 24 months
- Manufacturer: Ledlenser
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Torches