
Number
Total (€ 126.04 / piece)
€ 126.04
plus VAT.
14-day return policy included
Ledlenser H15R Core headlamp
Highlights & Details
- Extremely powerful headlamp with advanced focus system
- Intuitive use and continuous dimming thanks to the wheel switch on the lamp head
- The lamp head can be swiveled continuously by 120 degrees up and down
- Extremely high protection against dust and water (protection class IP67) by Flex sealing technology
- Ledlenser connecting system as a standard interface enables easy coupling with a wide range of accessories
Technical specifications
- Boost luminous flux 2500 lm, beam range 250 m.
- Charging time approx. 5.5 h
- Temperature range -20 to +40 °C
- Drop tested from 1.5 m height
- Light color 6000 to 7500 Kelvin
- Protection class IP67
- Luminous flux (range)
1000 lm -
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Light duration (max.)
80 h
- Power supply (LOV)
rechargeable
- Batteries
7.4V, 4800 mAh Li-ion battery (included)
- Factory colour
Black
- Weight
380 g
- Dim
(Ø x H) 47 mm x 124 mm
- No. of bulbs
1
- Light duration (high)
5 h
- Light duration (low)
80 h
- Illumination range (high)
170 m
- Illumination range (low)
20 m
- Luminous flux (high)
1000 lm
- Luminous flux (low)
20 lm
- Width
145 mm
- Height
124 mm
- (Ø)
47 mm
- Waterproof
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2281067 Ledlenser H15R Core LED (monochrome) Headlamp rechargeable 1000 lm 80 h 502123
User & Safety Instructions
User & Safety Instructions 2281067 Ledlenser H15R Core LED (monochrome) Headlamp rechargeable 1000 lm 80 h 502123
Description
The H15R Core combines excellent Leuchtkraft and continuous focusing. Long operating times are guaranteed, thanks to the powerful removable battery with a convenient magnetic charging system. The wheel switch at the lamp head enables intuitive use and continuous brightness control. With the swivel lamp head and the extreme dust and water protection the H15R Core becomes the perfect headlamp for especially demanding users.
This text is machine translated.
This text is machine translated.
Features
- 3 light functions : Boost, Power, Low Power
- Flicker-free ∙ Lamp head can be swiveled 160°
- Dimmable
- Advanced focus system
- Adjustable headband and washable
- Headband with skid-proof inner side
- Impact-proof
- Flex sealing technology waterproof and dust-proof IP67
- Magnetic charge system
- Temperature control system
Scope of delivery
- H15R core
- Headband
- Accumulator
- Magnetic charging cable
- User manual.
Hints
Measured values according to ANSI/PLATO FL 1 in the respectively mentioned setting. If no setting is explicitly specified, the values for luminous flux (lumen/lm) and illumination range (meter/m) refer to the brightest setting and the values for running time (in hours) to the lowest setting. A boost function (if available) can be used several times, but only briefly available at a time. In case the lamp is fitted with colored LEDs, the measured values are indicated with white light or the white LED. If the lamp has different power modes, then the "energy saving mode" is the basis for the measurement.














