
Number
Total (€ 62.18 / piece)
€ 62.18
plus VAT.
14-day return policy included
Ledlenser H5R core headlamp
Highlights & Details
- Thanks to our Advanced Focus System you can focus on
- Robust Magnetic Charge system enables the lamp to be charged without the need for a small piece of connector
- Intuitive use and continuous dimming thanks to the wheel switch on the lamp head
- The lamp head can be swiveled continuously by 160 degrees up and down
- Extremely high protection against dust and water (protection class IP67) through Flex sealing technology
Technical specifications
- Boost luminous flux 500 lm, beam range 200 m.
- charging time 3.5 h approx.
- Temperature range -20 to +40 °C
- Drop tested from 1.5 m height
- Light color 6000 to 7500 Kelvin
- Protection class IP67
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Light duration (max.)
50 h
- Power supply (LOV)
rechargeable
- Batteries
3.7 V, 1800 mAh Li-ion battery (included)
- Factory colour
Black
- Weight
167 g
- Dim
(Ø x H) 32 mm x 124 mm
- No. of bulbs
1
- Light duration (high)
2 h
- Light duration (low)
50 h
- Illumination range (high)
150 m
- Illumination range (low)
30 m
- Luminous flux (high)
300 lm
- Luminous flux (low)
15 lm
- Width
145 mm
- Height
124 mm
- (Ø)
32 mm
- Waterproof
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2281063 Ledlenser H5R Core LED (monochrome) Headlamp rechargeable 300 lm 50 h 502121
User & Safety Instructions
User & Safety Instructions 2281063 Ledlenser H5R Core LED (monochrome) Headlamp rechargeable 300 lm 50 h 502121
Description
The compact, powerful H5R Core is always quickly at hand and can withstand any weather. With the Advanced Focus System, continuously dimmable brightness and the 160° swiveling lamp head, the headlamp is versatile applicable. The integrated battery is conveniently charged via a robust magnetic contact. The convenient battery status indicator informs you at any time about the current battery status.
This text is machine translated.
This text is machine translated.
Features
- 2 luminous intensity Power, Low Power + Boost function
- Lamp head can be rotated by 160°
- Dimmable
- Advanced focus system
- Adjustable headband and washable
- Headband with skid-proof inner side
- Impact-proof
- Flex sealing technology waterproof and dustproof IP 67
- Flicker-free
- Transport lock
- Magnetic charge system
- Temperature control system
Scope of delivery
- H5R core
- Headband
- Accumulator
- Magnetic charging cable
- User manual.
Hints
Measured values according to ANSI/PLATO FL 1 in the respectively mentioned setting. If no setting is explicitly specified, the values for luminous flux (lumen/lm) and illumination range (meter/m) refer to the brightest setting and the values for running time (in hours) to the lowest setting. A boost function (if available) can be used several times, but only briefly available at a time. In case the lamp is fitted with colored LEDs, the measured values are indicated with white light or the white LED. If the lamp has different power modes, then the "energy saving mode" is the basis for the measurement.













