
Highlights & Details
Torch Ledlenser i 17R
- 6 light modes
- Dimmable
- Transport safety
Technical specifications
- Break test (height): 1 m
- Working temperature range: -20 to +40 °C
- Charging time: 150 minutes
- Battery: 2 x 32700 Battery Pack 6.4 V.
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
60 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
Yellow
- Illumination range (high)
450 m
- Weight
715 g
- Dim
(Ø x L) 53 mm x 300 mm
- No. of bulbs
1
- Operating voltage
6.4 V
- Light duration (low)
8 h
- Illumination range (low)
150 m
- Luminous flux (high)
1000 lm
- Luminous flux (low)
100 lm
- Material
Aluminium
- Length
300 mm
- (Ø)
53 mm
IPX4
- Features
USB interface
Adjustable
Documents & Downloads
Datasheet
Datasheet 1628959 Ledlenser i17R 500890 LED (monochrome) Torch USB interface, Adjustable rechargeable 1000 lm 60 h 715 g
User & Safety Instructions
User & Safety Instructions 1628959 Ledlenser i17R 500890 LED (monochrome) Torch USB interface, Adjustable rechargeable 1000 lm 60 h 715 g
Warranty Terms
Warranty Terms 1628959 Ledlenser i17R 500890 LED (monochrome) Torch USB interface, Adjustable rechargeable 1000 lm 60 h 715 g
Description
This text is machine translated.
Features
- Perfect lighting even in large systems
- Extreme Stamina
- Fast & Comfortable charging through quick charging technology and Floating Charge system
- Fast focussing and De-Fokussierung.
Scope of delivery
- Torch Ledlenser i 17R
- Battery set
- Floating Charge system
- Intelligent clip
- Signal cap
- USB car charger adapter
- USB power adapter
- User manual.


