Ledlenser i7R LED (monochrome) Torch Wrist strap, USB interface, Adjustable rechargeable 220 lm 30 h 175 g

  • Item no.: 1628962
  • Manufacturer no.: 5507-R
  • EAN: 4029113550765

The Ledlenser i7R is a rechargeable battery-operated, robust and reliable LED torch. The single-charger charging station with a battery has a charge and at the same time serves as a lamp body holder.

This text is machine translated.

  • Item no.: 1628962
  • Manufacturer no.: 5507-R
  • EAN: 4029113550765

The Ledlenser i7R is a rechargeable battery-operated, robust and reliable LED torch. The single-charger charging station with a battery has a charge and at the same time serves as a lamp body holder.

This text is machine translated.

  • Working temperature range: -20 to 40 °C
  • Break test (height): 1.2 m
  • Charging time: 6 hours
  • Batteries: Micro (AAA) 1.2 V.
Colour Black , Yellow
Weight 175 g
(Ø) 36.5 mm
Length 140 mm
No. of bulbs 1
IP rating
IPX4
Bulb type LED (monochrome)
Material Aluminium
Features Wrist strap , USB interface , Adjustable
Power supply (LOV) rechargeable
Illumination range (high) 180 m
Illumination range (low) 60 m
Light duration (max.) 30 h
Light duration (low) 4 h
Luminous flux (high) 220 lm
Luminous flux (low) 25 lm
Operating voltage 2.4 V
Product type Torch

Technical data

  • Working temperature range: -20 to 40 °C
  • Break test (height): 1.2 m
  • Charging time: 6 hours
  • Batteries: Micro (AAA) 1.2 V.
Colour Black , Yellow
Weight 175 g
(Ø) 36.5 mm
Length 140 mm
No. of bulbs 1
IP rating
IPX4
Bulb type LED (monochrome)
Material Aluminium
Features Wrist strap , USB interface , Adjustable
Power supply (LOV) rechargeable

Frequently bought together

Similar products

See and discover other items from category Torches