Ledlenser i9 CRI LED (monochrome) Torch Wrist strap, Adjustable battery-powered 300 lm 25 h 312 g

  • Item no.: 1628961
  • Manufacturer no.: 500887
  • EAN: 4058205009973

For all in the quality control also value on quality: the natural light of the i9 CRI forms color sounds, such as in daylight. You can even in dark environments welding work or electrical connections with highest accuracy can be checked. And who exac…

  • Item no.: 1628961
  • Manufacturer no.: 500887
  • EAN: 4058205009973

For all in the quality control also value on quality: the natural light of the i9 CRI forms color sounds, such as in daylight. You can even in dark environments welding work or electrical connections with highest accuracy can be checked. And who exac…

  • Break test (height): 1.2 m
  • Working temperature range: -20 to +40°C.
Colour Black , Yellow
Weight 312 g
Dim (Ø x L) 39 mm x 196 mm
(Ø) 39 mm
Length 196 mm
No. of bulbs 1
IP rating
IPX4
Bulb type LED (monochrome)
Material Aluminium
Features Wrist strap , Adjustable
Power supply (LOV) battery-powered
Illumination range (high) 240 m
Illumination range (low) 90 m
Light duration (max.) 25 h
Light duration (low) 4 h
Luminous flux (high) 300 lm
Luminous flux (low) 40 lm
Operating voltage 1.5 V
Product type Torch

Technical data

  • Break test (height): 1.2 m
  • Working temperature range: -20 to +40°C.
Colour Black , Yellow
Weight 312 g
Dim (Ø x L) 39 mm x 196 mm
(Ø) 39 mm
Length 196 mm
No. of bulbs 1
IP rating
IPX4
Bulb type LED (monochrome)
Material Aluminium
Features Wrist strap , Adjustable

Frequently bought together

Similar products

See and discover other items from category Torches