Ledlenser i9R LED (monochrome) Torch rechargeable 400 lm 20 h 320 g

  • Item no.: 1521866
  • Manufacturer no.: 5609-R
  • EAN: 4029113560931

Ledlenser Taschenlampe i9R

  • Item no.: 1521866
  • Manufacturer no.: 5609-R
  • EAN: 4029113560931

Ledlenser Taschenlampe i9R

Colour Black
Weight 320 g
Length 18.7 cm
No. of bulbs 1
IP rating
IPX4
Bulb type LED (monochrome)
Material Metal
Power supply (LOV) rechargeable
Illumination range (high) 260 m
Illumination range (low) 80 m
Light duration (max.) 20 h
Light duration (high) 3 h
Luminous flux (high) 400 lm
Luminous flux (low) 40 lm
Product type Torch

Technical data

Colour Black
Weight 320 g
Length 18.7 cm
No. of bulbs 1
IP rating
IPX4
Bulb type LED (monochrome)
Material Metal
Power supply (LOV) rechargeable
Illumination range (high) 260 m
Illumination range (low) 80 m

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Torches