
Highlights & Details
LEDLENSER ® keyring light K1
- Compact and with a good grip
- Aircraft aluminum
- Incl. keyring
Technical specifications
- Luminous flux (range)
0.1 lm - 49.9 lm
- Product type
Mini torch
- Bulb type
LED (monochrome)
- Light duration (max.)
0.75 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
16 m
- Weight
7.5 g
- Dim
(Ø x L) 10 mm x 44 mm
- No. of bulbs
1
- Weight, information
incl. button cells
- Luminous flux (high)
17 lm
- Material
Aluminium
- Length
44 mm
- (Ø)
10 mm
- Features
Key ring
- Waterproof
No
Documents & Downloads
Datasheet
Datasheet 868885 Ledlenser K1 LED (monochrome) Mini torch Key ring battery-powered 17 lm 0.75 h 7.5 g
Security datasheet
Security datasheet 868885 Ledlenser K1 LED (monochrome) Mini torch Key ring battery-powered 17 lm 0.75 h 7.5 g
Warranty Terms
Warranty Terms 868885 Ledlenser K1 LED (monochrome) Mini torch Key ring battery-powered 17 lm 0.75 h 7.5 g
Description
This text is machine translated.
Scope of delivery
- K1
- Button Cells
- Keyring.








