Highlights & Details
Ledlenser ® LED torch L7 and pen-P4
- Cold and heat resistant
- Shock and dust proof
- Advanced focus system
Technical specifications
- Penlight P4: Light Power: 18 lm, Material: aluminum, Batteries: 2 x 1.5 V micro batteries, Range: 25 m, Light Duration: 8.5 h, dimensions (L x Ø): 147 x 15 mm.
- Luminous flux (range)
100 lm - 199.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
42 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
225 m
- Dim
(Ø x L) 37 mm x 133 mm
- No. of bulbs
1
- Luminous flux (high)
115 lm
- Material
Plastic
- Length
133 mm
- (Ø)
37 mm
- Waterproof
No
Documents & Downloads
Datasheet
Datasheet 1281883 Ledlenser L7 i P4 LED (monochrome) Torch battery-powered 115 lm 42 h
User & Safety Instructions
User & Safety Instructions 1281883 Ledlenser L7 i P4 LED (monochrome) Torch battery-powered 115 lm 42 h
User & Safety Instructions 1281883 Ledlenser L7 i P4 LED (monochrome) Torch battery-powered 115 lm 42 h
Security datasheet
Security datasheet 1281883 Ledlenser L7 i P4 LED (monochrome) Torch battery-powered 115 lm 42 h
Warranty Terms
Warranty Terms 1281883 Ledlenser L7 i P4 LED (monochrome) Torch battery-powered 115 lm 42 h
Description
The torch for technicians and fitters. The torch can be quickly fastened to a shirt or smock and is so light, you hardly know it is there. The surprisingly bright light can be focussed by gently turning the torch head.
In addition, in this product group for both the LED torch, as well as for the penlight replacement batteries included.
This text is machine translated.
Features
- LED torch L7: Advanced Focus System
- Splashproof
- Cold and heat resistant
- Shock and dust proof
- Reflector lens
- Hard gold-plated contacts
Scope of delivery
- L7 · Wrist strap · Batteries · Pen-P4
- · Key ring · Belt holder · Clip · Replacement batteries · User manual.