
Ledlenser ® P5
Highlights & Details
- Light-weight - only 80 g weight by 113 mm length with a head diameter of 26 mm
- Solid light performance - up to 120 m illumination range with up to 140 lm luminous flux
- Fast changes in the light-cone with only one hand - Rapid Focus
Technical specifications
- Luminous flux (range)
100 lm - 199.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
4 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
120 m
- Weight
86 g
- Dim
(Ø x L) 26 mm x 113 mm
- No. of bulbs
1
- Technology
Alkali-manganese
- Battery type
AA
- Weight, information
approx., without batteries
- Luminous flux (high)
140 lm
- Material
Aluminium
- Length
113 mm
- (Ø)
26 mm
IPX4
- Features
Wrist strap
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1587482 Ledlenser P5 500896 LED (monochrome) Torch Wrist strap battery-powered 140 lm 4 h 86 g
User & Safety Instructions
User & Safety Instructions 1587482 Ledlenser P5 500896 LED (monochrome) Torch Wrist strap battery-powered 140 lm 4 h 86 g
Security datasheet
Security datasheet 1587482 Ledlenser P5 500896 LED (monochrome) Torch Wrist strap battery-powered 140 lm 4 h 86 g
Warranty Terms
Warranty Terms 1587482 Ledlenser P5 500896 LED (monochrome) Torch Wrist strap battery-powered 140 lm 4 h 86 g
Description
Of homogeneous, close circular (unfocussed) to sharply bundled high beam (Focus) - the patented Advanced Focus System with reflector lens enables efficient, tailor-made light.
This text is machine translated.
Features
- Outstanding Ledlenser light quality brightness, light beam range and light are ideal on the energy source tuned
Scope of delivery
- torch
- Battery
- Belt holder
- Wrist strap
- User manual.













