Ledlenser P7 & Memory-Stick LED (monochrome) Torch battery-powered 450 lm 25 h 190 g

  • Item no.: 2162608
  • Manufacturer no.: 502045
  • EAN: 4058205016971

Here the light source, optic and user friendliness interact / collude ideally. The P7 is an innovative high-end torch from Ledlenser with sensational 450 lumen luminosity and a luminosity of up to 300 meters. 3 light levels can be selected and the li…

  • Item no.: 2162608
  • Manufacturer no.: 502045
  • EAN: 4058205016971

Here the light source, optic and user friendliness interact / collude ideally. The P7 is an innovative high-end torch from Ledlenser with sensational 450 lumen luminosity and a luminosity of up to 300 meters. 3 light levels can be selected and the li…

  • 4x AAA battery (included)
  • High power LED
  • Temperature range -20 to +40 °C.
Colour Black
Weight 190 g
(Ø) 37 mm
Length 130 mm
No. of bulbs 1
IP rating
IPX4
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered
Illumination range (high) 300 m
Illumination range (low) 100 m
Light duration (max.) 25 h
Light duration (high) 1 h
Light duration (low) 25 h
Luminous flux (high) 450 lm
Luminous flux (low) 40 lm
Waterproof No
Product type Torch

Technical data

  • 4x AAA battery (included)
  • High power LED
  • Temperature range -20 to +40 °C.
Colour Black
Weight 190 g
(Ø) 37 mm
Length 130 mm
No. of bulbs 1
IP rating
IPX4
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered
Illumination range (high) 300 m

Frequently bought together

Similar products

See and discover other items from category Torches