
Ledlenser ® LED torch P7QC Quattro Color
Highlights & Details
- Multi-color Power LED white, red, green, blue
- 2 light modes
- Strobe function
- Prismatic diffuser
Technical specifications
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
25 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
60 m
- Weight
175 g
- Dim
(Ø x L) 37 mm x 132 mm
- No. of bulbs
1
- Technology
Alkali-manganese
- Weight, information
incl. batteries
- Luminous flux (high)
220 lm
- Material
Aluminium
- Length
132 mm
- (Ø)
37 mm
IPX4
- Waterproof
No
Documents & Downloads
Datasheet
Datasheet 1196347 Ledlenser P7QC LED (monochrome) Torch battery-powered 220 lm 25 h 175 g
User & Safety Instructions
User & Safety Instructions 1196347 Ledlenser P7QC LED (monochrome) Torch battery-powered 220 lm 25 h 175 g
User & Safety Instructions 1196347 Ledlenser P7QC LED (monochrome) Torch battery-powered 220 lm 25 h 175 g
Warranty Terms
Warranty Terms 1196347 Ledlenser P7QC LED (monochrome) Torch battery-powered 220 lm 25 h 175 g
Description
The red filter supports the night-vision capability without affecting the eye's adaptation to the dark. The green filter facilitates wildlife feeding and wildlife observing. The blue filter is suitable for use while searching for traces, because fluids, like blood and sweat, stand out better from the background.
This text is machine translated.
Features
- 2 light modes: 100% (220 lm), 50% (40 lm)
- Strobe function
- Modes control for color selection
- Smart Light Technology (SLT)
- End cap switch
- Splashproof
- High Grip
- Stable and high-quality aluminum housing
Scope of delivery
- P7QC
- Holster
- Wrist strap
- 4 x 1.5 V AAA batteries
- User manual.



















