Ledlenser P7R & P3 Torch rechargeable, battery-powered 1000 lm 2 h 210 g
The practical advantage for every household!The P7R is an innovative high-end battery torch from ledlenser with sensational 1000 lumens brightness and a beam range up to 210 meters. 3 light modes can be selected and with innovative Advanced Focus Sys…
- Warranty: 24 months
- Manufacturer: Ledlenser
The practical advantage for every household!The P7R is an innovative high-end battery torch from ledlenser with sensational 1000 lumens brightness and a beam range up to 210 meters. 3 light modes can be selected and with innovative Advanced Focus Sys…
- Warranty: 24 months
- Manufacturer: Ledlenser
Technical data
- P7R
- Charging time 5 hours · Light color: 6000 - 8000 K · Xtreme LED · Case tested from 1 m · Temperature range: -20 to +40 °C · Li-ion battery: 18650, capacity 2200 mAh, 8.14 Wh · Color Rendering Index (CRI) 65 Ra · Usable Batteries 2 x CR 123
- P3
- Illumination range 60 m · Luminous flux 25 lm · Light duration 6 h · 3 x AAA batteries (included) · Dim. (L x Ø) 90 x 19 mm · Weight 35 g. · Case tested from 1 m · Temperature range: -20 to +40 °C · Material Aluminium · Light color: 5000 - 9000 K · LED power indicator · Battery operation possible
Weight | 210 g |
---|---|
Technology | Li-ion |
Dim | (Ø x L) 37 mm x 158, 166 mm, mm |
(Ø) | 37 mm |
Length | 158 mm , 166 mm |
No. of bulbs | 1 |
Power supply (LOV) | rechargeable , battery-powered |
Illumination range (high) | 210 m |
Illumination range (low) | 40 m |
Illumination range (medium) | 150 m |
Light duration (max.) | 2 h |
---|---|
Light duration (high) | 2 h |
Light duration (low) | 40 h |
Light duration (medium) | 5 h |
Luminous flux (high) | 1000 lm |
Luminous flux (low) | 20 lm |
Luminous flux (medium) | 250 lm |
Operating voltage | 3.7 V |
Product type | Torch |
Documents & Downloads
LED torch set P7R&P3
The practical advantage for every household!
The P7R is an innovative high-end battery torch from ledlenser with sensational 1000 lumens brightness and a beam range up to 210 meters. 3 light modes can be selected and with innovative Advanced Focus System, the light cone can be set individually. For this purpose, the degree of focus to be fixed, so the next use the light is the same as the right light cone.
Dust and splash-proof casing is extremely robust, durable and handy. In addition, the lamp with a balanced and easy handling. The high-performance rechargeable Li-ion battery has a capacity of 2200 mAh. The Li-ion technology impresses with its longevity, with minimal self-discharge, high energy density and efficient charging and discharging capabilities. With your perfectly on the rechargeable battery tuned energy concept, protects the P7R is not only the environment but also your wallet.
The compact and robust ledlenser at small size and low weight P3 impresses with a very high luminosity. Of homogeneous, close circular (unfocussed) to sharply bundled high beam (Focus) makes the innovative Advanced Focus System and the rapid focus is possible. The compact lamp can also, for example, to a keychain or the jacket using a key ring or clip can be attached.
This text is machine translated.
Highlights & Details
- 3 light modes (high/Power/low)
- Advanced focus system
- Robust and shock-resistant aluminum housing
Facts
- P7R
- 3 light modes high, mid and low-power · Intelligent Smart Light Technology (SLT) · Advanced Focus System (AFS) · Controlled by microprocessor · More homogeneous circle of light and sharp focused beam · High-quality reflector lenses · Water and dust proof · End cap switch · Adjustable focus with focus lock · Soft transition of the light functions · LED status display Low Battery · State-of-the-art battery technology for a short charging time · Robust and shock-resistant aluminum housing · Battery can be replaced · High-quality battery with minimal self-discharge · Magnetic charging holder can be attached to a wall
- P3
- Advanced Focus System (AFS) · Rapid focus · End cap switch · Compact and lightweight · More homogeneous circle of light and sharp focused beam · High-quality reflector lenses · Water and dust proof · Robust and shock-resistant aluminum housing
Delivery
- LED torch P7R&P3
- Rechargeable battery
- Magnetic charging holder Floating Charge system
- USB cable
- Fixings
- Belt Pouches
- Hand straps
- Batteries
- Clip
- Key ring
- Instructions
- Warranty: 24 months
- Manufacturer: Ledlenser
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Torches