Ledlenser P7R & Powerbank Slim LED (monochrome) Torch rechargeable 1000 lm 2 h 210 g
Here the light source, optic and user friendliness interact / collude ideally. The P7R is an innovative high-end battery torch from ledlenser with sensational 1000 lumens brightness and a beam range up to 210 meters. 3 light modes can be selected and…
- Warranty: 24 months
- Manufacturer: Ledlenser
Here the light source, optic and user friendliness interact / collude ideally. The P7R is an innovative high-end battery torch from ledlenser with sensational 1000 lumens brightness and a beam range up to 210 meters. 3 light modes can be selected and…
- Warranty: 24 months
- Manufacturer: Ledlenser
Technical data
- Charging time 5 hours
- Light color: 6000 - 8000 K
- Xtreme LED
- Case tested from 1 m
- Temperature range: -20 to +40 °C
- Li-ion battery: 18650, capacity 2200 mAh, 8.14 Wh
- Color Rendering Index (CRI) 65 Ra
- Usable Batteries 2 x CR 123
- Power bank with 4400 mAh capacity, Lipo battery installed
Colour | Black |
---|---|
Weight | 210 g |
Technology | Li-ion |
Dim | (Ø x L) 37 mm x 158, 166 mm, mm |
(Ø) | 37 mm |
Length | 158 mm , 166 mm |
No. of bulbs | 1 |
IP rating | IPX4 |
Bulb type | LED (monochrome) |
Material | Aluminium |
Power supply (LOV) | rechargeable |
---|---|
Illumination range (high) | 210 m |
Illumination range (low) | 40 m |
Illumination range (medium) | 150 m |
Light duration (max.) | 2 h |
Light duration (high) | 2 h |
Light duration (low) | 40 h |
Light duration (medium) | 5 h |
Luminous flux (high) | 1000 lm |
Luminous flux (low) | 20 lm |
Luminous flux (medium) | 250 lm |
Operating voltage | 3.7 V |
Waterproof | No |
Product type | Torch |
LED torch P7R & Power Bank Slim
Here the light source, optic and user friendliness interact / collude ideally.
The P7R is an innovative high-end battery torch from ledlenser with sensational 1000 lumens brightness and a beam range up to 210 meters. 3 light modes can be selected and with innovative Advanced Focus System, the light cone can be set individually. For this purpose, the degree of focus to be fixed, so the next use the light is the same as the right light cone.
Dust and splash-proof casing is extremely robust, durable and handy. In addition, the lamp with a balanced and easy handling. The high-performance rechargeable Li-ion battery has a capacity of 2200 mAh. The Li-ion technology impresses with its longevity, with minimal self-discharge, high energy density and efficient charging and discharging capabilities. With your perfectly on the rechargeable battery tuned energy concept, protects the P7R is not only the environment but also your wallet.
Surface and high-quality power bank with two USB outputs.
Ideal for mobile use and the rapid charging of all ledlenser head lamps and torches via the USB connection. The Ledlenser at vibration enlightened logo on the top side, one finds the power bank quickly in the dark travel bag or in a backpack.
This text is machine translated.
Highlights & Details
- 3 light modes (high/Power/low)
- Advanced focus system
- Robust and shock-resistant aluminum housing
- Incl. power bank with 4400 mAh capacity
Facts
- 3 light modes high, mid and low-power · Intelligent Smart Light Technology (SLT) · Advanced Focus System (AFS) · Controlled by microprocessor · More homogeneous circle of light and sharp focused beam · High-quality reflector lenses · Water and dust proof · End cap switch · Adjustable focus with focus lock · Soft transition of the light functions · LED status display Low Battery · State-of-the-art battery technology for a short charging time · Robust and shock-resistant aluminum housing · Battery can be replaced · High-quality battery with minimal self-discharge · Magnetic charging holder can be attached to a wall
- Power bank with 2 USB outputs · Slim design · LED Lenser logo lights up when the vibration · Circuit breaker · Over and deep discharge protection · LED battery indicator
Delivery
- LED torch P7R
- Slim power bank
- Rechargeable battery
- Magnetic charging cradle
- USB cable
- Fitting Material
- Belt holster
- Wrist strap
- User manual.
- Warranty: 24 months
- Manufacturer: Ledlenser
Comments
Lighting current (Lumen) and maximum beam length (meter) is measured in the brightest setting when you switch it on with a fresh set of batteries or with rechargeable bulbs with a fully charged battery. In each case, average values may vary about +/- 15% depending on the battery/rechargeable battery.Average light time of the lowest stage up to a light current of 1 lumen.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Torches