Highlights & Details
LED COLOR + WHITE SQ 400 MM 38 W
- Power= 38 W
- Total luminous flux= 1900 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(L x W x H) 400 x 400 x 45 mm
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
400 mm
- Bulb type
LED (monochrome)
- Height
45 mm
- Length
400 mm
- Depth
45 mm
38 W
- Protection class
IP20
IP20
- Factory colour
White
- Material
Aluminium
PMMA
- Weight
2700
n.rel.
- Colour rendering index
80-89
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature range
3000 K
- Total luminous flux
1900 lm
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306623 LEDVANCE 4058075265769 LED COLOR WHITE SQ 400MM 38W LEDV LED ceiling light LED (monochrome) 38 W White
User & Safety Instructions
User & Safety Instructions 2306623 LEDVANCE 4058075265769 LED COLOR WHITE SQ 400MM 38W LEDV LED ceiling light LED (monochrome) 38 W White
Warranty Terms
Warranty Terms 2306623 LEDVANCE 4058075265769 LED COLOR WHITE SQ 400MM 38W LEDV LED ceiling light LED (monochrome) 38 W White
Description
This text is machine translated.
Features
- Bright and uniformly warm-white illuminated light panel
- Illumination of the housing frame with constant or automatic changing color
- Comfortable and intuitive remote control
- Switch, dim in 5 steps and color setting at the push of a button
- Clear design, can be combined with different decorative styles
Scope of delivery
- LED
- Mounting and connection accessories
- Remote control and battery.