
Highlights & Details
ENDURA STYLE CUBE 80CM 5W ST
- Power= 4.50 W Total luminous flux= 400 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor free standing light
- Operating voltage
230 V AC
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
4.50 W
4.50 W
- Energy consumption
4.5 kWh/1000h
3000 K
- Colour
Warm white
400 lm
- Total luminous flux
400 lm
- Light features
Incl. motion detector
- Protection class
I
IP44
- Factory colour
Stainless steel look
- Material
Steel
- Weight
1930.00 g
- Dim
(L x W x H) 800.0 x 80.0 x 80.0 mm
n.rel.
- Type
Torch
- Light bulb included
Yes
- Width
80.0 mm
- Height
80.0 mm
- Length
800.0 mm
- Depth
800 mm
- Colour rendering index
80-89
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2305526 LEDVANCE 4058075474239 Endura Style Cube 80 LED outdoor free standing light LED (monochrome) LED 4.50 W Stainless steel
Warranty Terms
Warranty Terms 2305526 LEDVANCE 4058075474239 Endura Style Cube 80 LED outdoor free standing light LED (monochrome) LED 4.50 W Stainless steel
Description
This text is machine translated.
Scope of delivery
- LED
- Fitting Material
- User manual.













