Highlights & Details
ENDURA STYLE PYRAMID 50CM 8W ST
- Power= 9.00 W Total luminous flux= 600 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor free standing light
- Operating voltage
230 V AC
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
9.00 W
9.00 W
- Energy consumption
9 kWh/1000h
3000 K
- Colour
Warm white
- Total luminous flux
600 lm
- Vertical detection angle
90°
- Light features
Indirect light emission
- Protection class
I
IP44
- Factory colour
Stainless steel look
- Material
Stainless steel
Steel
- Weight
1800.00 g
- Dim
(L x W x H) 500.0 x 100.0 x 100.0 mm
n.rel.
- Type
Torch
- Light bulb included
Yes
- Width
100.0 mm
- Height
100.0 mm
- Length
500.0 mm
- Depth
500 mm
- Colour rendering index
80-89
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2305531 LEDVANCE 4058075477919 Endura Style Pyramid 50 LED outdoor free standing light LED (monochrome) LED 9.00 W Stainless ste
Warranty Terms
Warranty Terms 2305531 LEDVANCE 4058075477919 Endura Style Pyramid 50 LED outdoor free standing light LED (monochrome) LED 9.00 W Stainless ste
Description
This text is machine translated.
Scope of delivery
- LED
- Fitting Material
- User manual.