Frameless panel lights with WiFi technology
Highlights & Details
- Power= 20 W
- Total luminous flux= 1500 lm
- Colour temperature= 3000 K
- RGBW
Technical specifications
- Beam angle 110°
- Dim
(L x W x H) 300 x 300 x 69 mm
- Type
Square
- Operating voltage
230 V
- Product type
LED ceiling light
- Width
300 mm
- Bulb type
LED (monochrome)
- Height
69 mm
- Length
300 mm
- Depth
62 mm
20 W
- Energy consumption
20 kWh/1000h
- Light features
App-enabled
Dimmable
- Protection class
II
IP20
- Factory colour
White
- Material
Aluminium
PMMA
- Weight
1560 g
n.rel.
- Colour rendering index
80-89
- Colour
RGBW
- Light bulb included
Yes
3000 K
- Colour temperature range
3000 K
- Total luminous flux
1500 lm
Yes
Alexa
Google Home
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2305242 LEDVANCE 4058075484351 SMART+ MULTICOLOR 300X300 LED ceiling light LED (monochrome) 20 W White
User & Safety Instructions
User & Safety Instructions 2305242 LEDVANCE 4058075484351 SMART+ MULTICOLOR 300X300 LED ceiling light LED (monochrome) 20 W White
Description
This text is machine translated.
Features
- Control via LEDVANCE smart + app (Android 6.0 or higher)
- Network protocol: WiFi
- indoor applications
- Kitchen, living room, children's room or study
- Easy and fast installation
Scope of delivery
- Decorative ceiling lights with WiFi technology
- User manual.