
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED panel
Rectangular
230 V
1
LED (monochrome)
Built-in LED
36 W
4000 K
Cool white
2800 lm
IP20
IP20
White
Aluminium
3150 g
300 mm
56 mm
1200 mm
n.rel.
No
Yes
80-89
56 mm
Datasheet 2491119 LEDVANCE 4058075601352 LED panel 36 W Cool white White
User & Safety Instructions 2491119 LEDVANCE 4058075601352 LED panel 36 W Cool white White
Warranty Terms 2491119 LEDVANCE 4058075601352 LED panel 36 W Cool white White