LEDVANCE ENDURA® FLOOD Sensor Warm White L 4058075239500 LED outdoor floodlight (+ motion detector) 20 W Warm white
Outdoor lights in 3000K with sensor. Product characteristics: Very bright and functional LED exterior lights. Symmetric beam angle 110° x 110°. Mounting bracket with rotation range of up to 180°. Ambient temperature range during operation: -10…+40 °C…
Outdoor lights in 3000K with sensor. Product characteristics: Very bright and functional LED exterior lights. Symmetric beam angle 110° x 110°. Mounting bracket with rotation range of up to 180°. Ambient temperature range during operation: -10…+40 °C…
Endura© FLOOD Sensor Warm White 20W 3000K DG
Outdoor lights in 3000K with sensor. Product characteristics: Very bright and functional LED exterior lights. Symmetric beam angle 110° x 110°. Mounting bracket with rotation range of up to 180°. Ambient temperature range during operation: -10…+40 °C. Versions available with white or dark gray housing. Connection via cable (1 m), wiring required. Adjustable IR daylight and motion sensor with a range of up to 9 m. Product advantages: Weight and size optimization through compact design. Energy saving of up to 80% compared to halogen lamps. Semi-frosted glass cover for even illumination. Applications: Outdoor use (IP44). Replacement for floodlight with halogen lamps. Garages. Radiation from facades.
This text is machine translated.
Highlights & Details
- LEDVANCE LED floodlight, outdoor lamp, warm white, integrated daylight and motion sensor, Endura Flood Sensor
Comments
Customer reviews
Similar products
See and discover other items from category LED Outdoor Spot, Flood Lights