LEDVANCE ENDURA STYLE SOL WALL2CIRCLE6WBK LEDV 4058075392724 Solar outdoor wall light ( + motion detector) 6 W Black
Solar powered lantern lights with motion and light sensors, two light rings. Product features: Solar-powered LED outdoor lights. PIR motion and daylight sensor. 3 operating modes can be selected. Operating mode 1: Continuous light with 200 lumens. Op…
Solar powered lantern lights with motion and light sensors, two light rings. Product features: Solar-powered LED outdoor lights. PIR motion and daylight sensor. 3 operating modes can be selected. Operating mode 1: Continuous light with 200 lumens. Op…
ENDURA® STYLE SOLAR DOUBLE CIRCLE Wall Double Circle 6W BK
Solar powered lantern lights with motion and light sensors, two light rings. Product features: Solar-powered LED outdoor lights. PIR motion and daylight sensor. 3 operating modes can be selected. Operating mode 1: Continuous light with 200 lumens. Operating mode 2: Continuous light with 75 lumen, switches to 300 lumens when motion is detected. Mode 3: Light off, switches to 400 lumens when moving. Battery charging by means of solar cell. Battery technology: Lithium-ion. Housing made of stainless steel.Application areas: External application (IP44). Areas where power is not available.
This text is machine translated.
Highlights & Details
- Power= 6 W Total luminous flux= 400 lm Colour temperature= 3000 K Warm white
Facts
- Demand-oriented lighting and energy saving by means of motion and daylight sensor
- Simple setting of daylight and motion detection by pressing a button
- Energy-efficient through LED technology
- Simple and fast installation
- Outdoor use (IP44)
- Areas where power is not available
- Solar-powered LED outdoor lights
- PIR motion and daylight sensor
- 3 operating modes can be selected
- Operating mode 1: Continuous light with 200 lumens (max. 2.5 hours with full battery charge)
- Operating mode 2: Continuous light with 75 lumen (max. 8 hours with full battery charge), switches to 300 lumens when moving (max. 100 circuits with full battery charge)
- Operating mode 3: Light off, switches on to 400 lumens when moving (max. 100 switches with full battery charge)
- Battery charging by means of solar cell
- Battery technology: Lithium-ion
- Housing made of stainless steel
- Type of sensor: Light / movement
- Sensor technology: Passive infrared (PIR)
- Detection angle of the sensor: 90 °
- Motion sensor detection range 6 m.
- Detection threshold of daylight sensor: 0…100 lx
- Sensor-controlled switching time 15 s
Delivery
- Wall lights
- Mounting and connection accessories
- User manual.