
LEDVANCE LED light bulb EEC: G (A - G) 4058075575776 GU10 4.9 W Warm white to neutral white

SUN@HOME SMART+ PAR16 50 WIFI TW
Highlights & Details
- Power= 4.9 W Total luminous flux= 268 lm Colour temperature= 2200 K Warm white to neutral white
Technical specifications
- Product type
LED light bulb
GU10
- Colour
Warm white to neutral white
G (A - G)
- Energy consumption
4.90 kWh/1000h
- Radiation angle
38°
- Operating voltage
230 V
Yes
- Recess width
50 mm
80 Ra
- Weight
45.900 g
- Factory colour
Transparent
- Content
1 pc(s)
- Light features
App-enabled
25000 h
4.9 W
2200 K
- Total luminous flux
268 lm
- Material
Glass
- Length
54 mm
- (Ø)
50 mm
IP20
Documents & Downloads
Datasheet
Datasheet 2475066 LEDVANCE LED light bulb EEC: G (A - G) 4058075575776 GU10 4.9 W Warm white to neutral white
User & Safety Instructions
User & Safety Instructions 2475066 LEDVANCE LED light bulb EEC: G (A - G) 4058075575776 GU10 4.9 W Warm white to neutral white
Warranty Terms
Warranty Terms 2475066 LEDVANCE LED light bulb EEC: G (A - G) 4058075575776 GU10 4.9 W Warm white to neutral white
Description
Features
- Lamps with Human Centric Lighting technology
- Dimmable
- Innovative full spectrum SunLike LEDs with CRI95
- SunLike LEDs with reduced blue light share in the LED spectrum
- Innovative light coating against household germs and odors
- Automatic biorhythm function
- Enable increased concentration and efficiency
- Improve overall activity levels and vigilance during the day
- Improve sleep rhythm and intensity
- Improve optical comfort
- Improved levels of clean air safety by killing household germs and bad odors
- Easy to install and use
- Contains no mercury
- For indoor use
- app or Voice Control requires compatible Smart Home System
- Control via the LEDVANCE Smart+ WiFi app requires a smartphone or tablet PC
Hints
System requirements
- Google Assistant | Amazon Alexa |LEDVANCE WIFI app












