
Highlights & Details
LED outdoor spot
- Power= 10 W
- Total luminous flux= 480 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED outdoor floodlight (+ motion detector)
- Operating voltage
6 V
- No. of bulbs
2
- Bulb type
LED (monochrome)
10 W
- Energy consumption
10 kWh/1000h
4000 K
- Colour
Neutral white
- Total luminous flux
480 lm
- Coverage max. (width)
7 m
- Adjustable on-time (max.)
20 s
- Light features
Battery-powered
Pivoted
Swivelling
Incl. dimmer
- Protection class
III
IP54
- Factory colour
Black
- Material
Acrylonitrile butadiene styrene
- Weight
390 g
- Dim
(L x W x H) 332 x 105 x 112 mm
n.rel.
- Type
Rectangular
- Light bulb included
Yes
- Width
105 mm
- Height
112 mm
- Length
332 mm
- Colour temperature (min.)
4000 K
No
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2149249 LEDVANCE SUBMARINE Integrated (EU) L 4058075260412 LED outdoor floodlight (+ motion detector) 10 W Colours (LEDs): Neutr
Warranty Terms
Warranty Terms 2149249 LEDVANCE SUBMARINE Integrated (EU) L 4058075260412 LED outdoor floodlight (+ motion detector) 10 W Colours (LEDs): Neutr
Description
This text is machine translated.
Features
- With twilight function
Scope of delivery
- LED outdoor spot
- Fixings
- User manual.


