Legrand 001301 Legrand 001301 Distribution board Structure No. of rows = 1
Legrand surface-mounted small distributor Ekinoxe, signal white RAL 9003, protection class IP30 - IK 05, 1 module, dimensions 140 x 30 x 72 (height x width x depth in mm), self-extinguishing 750 °C, protection class II, according to EN 62208, for the…
Legrand surface-mounted small distributor Ekinoxe, signal white RAL 9003, protection class IP30 - IK 05, 1 module, dimensions 140 x 30 x 72 (height x width x depth in mm), self-extinguishing 750 °C, protection class II, according to EN 62208, for the…
LEGRAND APV 1-ROW IP30 1M 001301
Legrand surface-mounted small distributor Ekinoxe, signal white RAL 9003, protection class IP30 - IK 05, 1 module, dimensions 140 x 30 x 72 (height x width x depth in mm), self-extinguishing 750 °C, protection class II, according to EN 62208, for the construction of installation distributors according to EN 61439-3.
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Switchboards