Legrand 403353 Circuit breaker 1-pin 6 A 230 V, 400 V
1-pin, 230/400 V~. Characteristic example Rated voltage of single-pole 230/400 V~, rated breaking capacity 6 kA according to IEC/EN 60898-1. 0641-11 according to IEC/EN 60898-1, VDE, ÖVE EN 60898-1, IEC/EN 60947-2This text is machine translated.…
- Warranty: 24 months
- Manufacturer: Legrand
1-pin, 230/400 V~. Characteristic example Rated voltage of single-pole 230/400 V~, rated breaking capacity 6 kA according to IEC/EN 60898-1. 0641-11 according to IEC/EN 60898-1, VDE, ÖVE EN 60898-1, IEC/EN 60947-2This text is machine translated.…
- Warranty: 24 months
- Manufacturer: Legrand
Technical data
Content | 1 pc(s) |
---|---|
Nominal current - rounded value | 6 A |
Nominal current | 6 A |
Nominal voltage | 230 V , 400 V |
Number of pins | 1 |
Release characteristics | B/6kA |
Product type | Circuit breaker |
Circuit breaker switch TX³ B6A 6kA
1-pin, 230/400 V~. Characteristic example Rated voltage of single-pole 230/400 V~, rated breaking capacity 6 kA according to IEC/EN 60898-1. 0641-11 according to IEC/EN 60898-1, VDE, ÖVE EN 60898-1, IEC/EN 60947-2
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Legrand
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB